Arrow Electronic Components Online
SIRA99DPT1GE3|VISHAY|simage
SIRA99DPT1GE3|VISHAY|limage
MOSFETs

SIRA99DP-T1-GE3

Trans MOSFET P-CH 30V 195A 8-Pin PowerPAK SO EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    30
  • Maximum Gate-Source Voltage (V)
    16
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    195
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1.7@10V
  • Typical Gate Charge @ Vgs (nC)
    172.5@10V, 84@4.5V
  • Typical Gate Charge @ 10V (nC)
    172.5
  • Typical Gate to Drain Charge (nC)
    27.5
  • Typical Gate to Source Charge (nC)
    35.6
  • Typical Reverse Recovery Charge (nC)
    125
  • Typical Input Capacitance @ Vds (pF)
    10995@15V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    510@15V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    5000
  • Maximum Power Dissipation (mW)
    6350
  • Typical Fall Time (ns)
    57, 16
  • Typical Rise Time (ns)
    183, 19
  • Typical Turn-Off Delay Time (ns)
    51, 64
  • Typical Turn-On Delay Time (ns)
    69, 23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    2.2@4.5V, 1.3@10V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    6.35
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    400
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    20
  • Typical Diode Forward Voltage (V)
    0.71
  • Typical Gate Plateau Voltage (V)
    3.25
  • Typical Reverse Recovery Time (ns)
    75
  • Maximum Diode Forward Voltage (V)
    1.1
  • Minimum Gate Resistance (Ohm)
    0.5
  • Maximum Gate Resistance (Ohm)
    2.2
  • Maximum Positive Gate-Source Voltage (V)
    16
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    47.9
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    5.89
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO EP
  • Pin Count
    8
  • Lead Shape
    No Lead
  • Family/Series
    SiRA99DP
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources