Arrow Electronic Components Online
SIRA58ADPT1RE3|VISHAY|simage
SIRA58ADPT1RE3|VISHAY|limage
MOSFETs

SIRA58ADP-T1-RE3

Trans MOSFET N-CH 40V 32.3A 8-Pin PowerPAK SO EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current (A)
    32.3
  • Maximum Drain-Source Resistance (mOhm)
    2.65@10V
  • Typical Gate Charge @ Vgs (nC)
    18.5@4.5V|40.5@10V
  • Typical Gate Charge @ 10V (nC)
    40.5
  • Typical Input Capacitance @ Vds (pF)
    3030@20V
  • Maximum Power Dissipation (mW)
    5000
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    60
  • Typical Turn-Off Delay Time (ns)
    30
  • Typical Turn-On Delay Time (ns)
    28
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    5.89
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources