Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single Quad Drain Triple Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
80
Maximum Gate-Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
60
Maximum Drain-Source Resistance (mOhm)
6.3@10V
Typical Gate Charge @ Vgs (nC)
47.5@10V|36.5@7.5V|24@4.5V
Typical Gate Charge @ 10V (nC)
47.5
Typical Input Capacitance @ Vds (pF)
2289@40V
Maximum Power Dissipation (mW)
5400
Typical Fall Time (ns)
9
Typical Rise Time (ns)
10
Typical Turn-Off Delay Time (ns)
41
Typical Turn-On Delay Time (ns)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Positive Gate-Source Voltage (V)
20
Maximum Continuous Drain Current on PCB @ TC=25°C (A)
20.7
Maximum Power Dissipation on PCB @ TC=25°C (W)
5.4
Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
65
Typical Diode Forward Voltage (V)
0.75
Typical Gate Plateau Voltage (V)
3.2
Typical Reverse Recovery Time (ns)
46
Maximum Diode Forward Voltage (V)
1.1
Minimum Gate Resistance (Ohm)
0.3
Maximum Gate Resistance (Ohm)
2
Mounting
Surface Mount
Package Height
1.07(Max)
Package Width
5.89
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
PowerPAK SO EP
Pin Count
8

