Arrow Electronic Components Online
SIR6721CTR8|EVEC|limage
SIR6721CTR8|EVEC|simage
Infrared Emitters

SIR67-21C/TR8

Infrared Emitter 875nm 4.5mW/sr Circular Top Mount 2-Pin SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Peak Wavelength (nm)
    875
  • LED Material
    GaAlAs
  • Typical Intensity
    4.5mW/sr
  • Viewing Angle (°)
    120
  • Maximum Forward Voltage (V)
    1.8
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    65
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    130
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Height
    1.8 mm
  • Package Width
    2.7 mm
  • Package Length
    3.2 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources