Arrow Electronic Components Online
SIR632DPT1RE3|VISHAY|simage
SIR632DPT1RE3|VISHAY|limage
MOSFETs

SIR632DP-T1-RE3

Trans MOSFET N-CH 150V 29A 8-Pin PowerPAK SO EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    150
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    29
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    34.5@10V
  • Typical Gate Charge @ Vgs (nC)
    11@7.5V|14@10V
  • Typical Gate Charge @ 10V (nC)
    14
  • Typical Gate to Drain Charge (nC)
    3.9
  • Typical Gate to Source Charge (nC)
    3.7
  • Typical Reverse Recovery Charge (nC)
    270
  • Typical Input Capacitance @ Vds (pF)
    740@75V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    8.5@75V
  • Minimum Gate Threshold Voltage (V)
    2
  • Typical Output Capacitance (pF)
    145
  • Maximum Power Dissipation (mW)
    5000
  • Typical Fall Time (ns)
    23|21
  • Typical Rise Time (ns)
    20|27
  • Typical Turn-Off Delay Time (ns)
    10|9
  • Typical Turn-On Delay Time (ns)
    8|9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    28.5@10V|31.5@7.5V
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    50
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    70
  • Typical Diode Forward Voltage (V)
    0.79
  • Typical Gate Plateau Voltage (V)
    4.2
  • Typical Reverse Recovery Time (ns)
    96.5
  • Maximum Diode Forward Voltage (V)
    1.1
  • Minimum Gate Resistance (Ohm)
    0.3
  • Maximum Gate Resistance (Ohm)
    2
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    7.7
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    5.89
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources