Power Switches
SIP32431DR3-T1GE3
Power Switch Hi Side 1-OUT 1.4A 395mOhm Medical 6-Pin SC-70 T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
-0.3 to 6
Operating Supply Voltage Range (V)
1.5 to 5.5
Minimum Output Current (A)
1.4(Max)
Typical Switch On Resistance (Ohm)
395
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.25
Package Length
2
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

