Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Side
Number of Outputs
1
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
5.5
Output Voltage Range (V)
-0.3 to 6
Operating Supply Voltage Range (V)
1.1 to 5.5
Minimum Output Current (A)
2
Typical Switch On Resistance (Ohm)
66
Maximum Power Dissipation (mW)
580
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
8
Lead Shape
No Lead