Arrow Electronic Components Online
SIP32408DNPT1GE4|VISHAY|simage
SIP32408DNPT1GE4|VISHAY|limage
Power Switches

SIP32408DNP-T1-GE4

Power Switch Hi Side 1-OUT 45mOhm Medical 4-Pin TDFN EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Side
  • Number of Outputs
    1
  • Interface Type
    On/Off
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage Range (V)
    -0.3 to 6
  • Operating Supply Voltage Range (V)
    1.1 to 5.5
  • Typical Switch On Resistance (Ohm)
    45
  • Maximum Power Dissipation (mW)
    735
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    1.6
  • Package Length
    1.2
  • PCB changed
    4
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources