Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.32
Package Width
1.31
Package Length
1.71
PCB changed
12
Standard Package Name
CSP
Supplier Package
WCSP
Pin Count
12

