Arrow Electronic Components Online
SIP2100DYT1GE3|VISHAY|simage
SIP2100DYT1GE3|VISHAY|limage
Motor Controller and Driver ICs

SIP2100DY-T1-GE3

Full Bridge Motor Driver 5V 8-Pin SOIC N

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Motor Driver
  • Motor Type
    Stepper Motor
  • Interface Type
    PWM
  • Output Configuration
    Full Bridge
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    3.8
  • Operating Supply Voltage Range (V)
    5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources