Embedded System Development Boards and Kits
SIP-KITNXE002
SIP-007AFS002 System on Module - SOM Development Kit 1400MHz CPU 1GB RAM 4GB eMMC Flash
Samsung ARTIKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Kit
Supported Device
SIP-007AFS002
Supported Device Technology
System on Module - SOM
RAM Size
1GB
Program Memory Size
4GB
Program Memory Type
eMMC Flash
USB
3
RS232
1
Ethernet
1
I2C
3
SPI
2
UART
1
ADC
6
GPIO
44
Display Interface
HDMI/LVDS/MIPI-CSI/MIPI-DSI
Display Type
LCD
PC Card Interface
SD
JTAG Support
Yes
Audio Interfaces
Yes
Bluetooth Location
On Board
Wi-Fi Location
On Board
Main Program Memory Type
Flash
Daughter Cards
Yes

