Arrow Electronic Components Online
SIP005AYS001|SAMSUNG|simage
SIP005AYS001|SAMSUNG|limage
Reduced Price
System on Modules - SOM

SIP-005AYS001

SOM with Cortex-A7 Processor 512MB RAM

Samsung ARTIK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    SIP-005AYS001
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    ARM
  • Processor Family
    Cortex-A7
  • Processor Cores
    Dual Core
  • Processor Speed (Hz)
    1G
  • JTAG Support
    Yes
  • Data Cache Size (B)
    1M
  • RAM Type
    LPDDR3
  • System Memory Maximum Size (B)
    512M
  • UART
    2
  • USART
    0
  • SPI
    2
  • I2C
    7
  • CAN
    0
  • USB
    1
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    100
  • Audio Interfaces
    1@I2S
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Display Type
    LCD
  • Display Chipset Type
    Mali-400MP2
  • Display Interface
    MIPI-DSI
  • Graphic Card Resolution (Pixels)
    960x540
  • Medical Application
    No

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources