Arrow Electronic Components Online
SIL2308TPHF|MCO|simage
SIL2308TPHF|MCO|limage
MOSFETs

SIL2308-TP-HF

Trans MOSFET N/P-CH 20V 5A/4A 6-Pin SOT-23 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N, P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±10@N Channel, ±12@P Channel
  • Maximum Gate Threshold Voltage (V)
    1
  • Maximum Continuous Drain Current (A)
    5@N Channel, 4@P Channel
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    25@4.5V@N Channel, 64@4.5V@P Channel
  • Typical Gate Charge @ Vgs (nC)
    5.4@4.5V@N Channel, 5.8@4.5V@P Channel
  • Typical Input Capacitance @ Vds (pF)
    386@10V@N Channel, 490@10V@P Channel
  • Maximum Power Dissipation (mW)
    1050
  • Typical Fall Time (ns)
    5@N Channel, 26@P Channel
  • Typical Rise Time (ns)
    7@N Channel, 9@P Channel
  • Typical Turn-Off Delay Time (ns)
    16@N Channel, 26@P Channel
  • Typical Turn-On Delay Time (ns)
    5@N Channel, 8@P Channel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
  • Family/Series
    SIL2308
  • ALIAS
    SIL2308-TP-HF
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources