Arrow Electronic Components Online
SIL20C200SADJHJ|ARTESYNP|simage
SIL20C200SADJHJ|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

SIL20C2-00SADJ-HJ

Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 8-Pin SIP Module

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    13.8
  • Output Voltage (V)
    0.59 to 5.1
  • Output Current (A)
    20
  • Output Power (W)
    100
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    750
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    8.5
  • Output Type
    Adjustable
  • Mounting
    Through Hole
  • Package Width
    13.59
  • Package Length
    30.48
  • PCB changed
    8
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources