Arrow Electronic Components Online
SIHLU110GE3|VISHAY|simage
SIHLU110GE3|VISHAY|limage
MOSFETs

SIHLU110-GE3

Trans MOSFET N-CH 100V 4.3A 3-Pin(3+Tab) IPAK

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±10
  • Maximum Gate Threshold Voltage (V)
    2
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    4.3
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    25
  • Maximum Drain-Source Resistance (mOhm)
    540@5V
  • Typical Gate Charge @ Vgs (nC)
    6.1(Max)@5V
  • Typical Gate to Drain Charge (nC)
    3.3(Max)
  • Typical Gate to Source Charge (nC)
    2(Max)
  • Typical Reverse Recovery Charge (nC)
    500
  • Typical Input Capacitance @ Vds (pF)
    250@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    15@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    80
  • Maximum Power Dissipation (mW)
    2500
  • Typical Fall Time (ns)
    17
  • Typical Rise Time (ns)
    47
  • Typical Turn-Off Delay Time (ns)
    16
  • Typical Turn-On Delay Time (ns)
    9.3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Positive Gate-Source Voltage (V)
    10
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    2.5
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    17
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    50
  • Typical Gate Plateau Voltage (V)
    4.1
  • Typical Reverse Recovery Time (ns)
    100
  • Maximum Diode Forward Voltage (V)
    2.5
  • Mounting
    Through Hole
  • Package Height
    6.22(Max)
  • Package Width
    2.39(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    IPAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources