Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
Automotive
No
PPAP
No
Category
Power MOSFET
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
600
Maximum Gate-Source Voltage (V)
±30
Maximum Continuous Drain Current (A)
4.2
Maximum Drain-Source Resistance (mOhm)
1450@10V
Typical Gate Charge @ Vgs (nC)
5@10V
Typical Gate Charge @ 10V (nC)
5
Typical Input Capacitance @ Vds (pF)
172@100V
Maximum Power Dissipation (mW)
63000
Typical Fall Time (ns)
22
Typical Rise Time (ns)
23
Typical Turn-Off Delay Time (ns)
10
Typical Turn-On Delay Time (ns)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.38(Max)
Package Width
6.22(Max)
Package Length
6.73(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Order Quantity

