Arrow Electronic Components Online
SIHB186N60EFGE3|VISHAY|simage
SIHB186N60EFGE3|VISHAY|limage
MOSFETs

SIHB186N60EF-GE3

Trans MOSFET N-CH 600V 8.4A 3-Pin(2+Tab) D2PAK Tube

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    5
  • Maximum Continuous Drain Current (A)
    8.4
  • Maximum Gate-Source Leakage Current (nA)
    1000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    193@10V
  • Typical Gate Charge @ Vgs (nC)
    21@10V
  • Typical Gate Charge @ 10V (nC)
    21
  • Typical Input Capacitance @ Vds (pF)
    1081@100V
  • Maximum Power Dissipation (mW)
    156000
  • Typical Fall Time (ns)
    16
  • Typical Rise Time (ns)
    23
  • Typical Turn-Off Delay Time (ns)
    25
  • Typical Turn-On Delay Time (ns)
    14
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.83(Max)
  • Package Width
    9.65(Max)
  • Package Length
    10.41(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources