Arrow Electronic Components Online
SIC462EDT1GE3|VISHAY|limage
SIC462EDT1GE3|VISHAY|simage
DC to DC Converter and Switching Regulator Chip

SIC462ED-T1-GE3

Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 55.2V 10A 27-Pin PowerPAK MLP EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 55.2
  • Maximum Output Current (A)
    10
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4.5 to 60
  • Efficiency (%)
    98
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    27
  • Supplier Package
    PowerPAK MLP EP
  • Pin Count
    27
Order Quantity

Documentation and Resources

Datasheets
Design resources