Arrow Electronic Components Online
SIBG301M104LIHB0|SLCNLABS|simage
SIBG301M104LIHB0|SLCNLABS|limage
Bluetooth

SIBG301M104LIHB0

wireless SoCs for Bluetooth, Bluetooth mesh and Proprietary 2.4 GHz

Silicon Labs
Datasheets 

Product Technical Specifications
  • Part Status
    Preliminary
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Maximum Data Rate (Mbps)
    2
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Typical Sensitivity (dBm)
    -106.8
  • Interface Type
    ADC/GPIO/I2C/PWM/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    32
  • Supplier Package
    QFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources