Arrow Electronic Components Online
SIBAJREB|SENSIEDG|simage
SIBAJREB|SENSIEDG|limage
Bluetooth

SIBA-JREB

SensiBLE2 Certified BLE 4.2, Cortex®-M0 CPU, form factor (40x17mm), Data-Logger, Rechargeable battery. Pressure, Temperature, Humidity, Accelerometer, Magnetometer Microphon, UV, Light sensors with Plastic Enclosure

SensiEDGE
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8525.60.10.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microcontroller
  • Maximum Operating Frequency (MHz)
    2400(Typ)
  • Typical Sensitivity (dBm)
    -84
  • Interface Type
    ADC/GPIO/I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    9
  • Package Width
    17
  • Package Length
    43
  • Supplier Package
    SMD Module

Documentation and Resources

Datasheets
Design resources