You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8525.60.10.50
Automotive
Unknown
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v4.2
Processing Unit Type
Microprocessor
Maximum Operating Frequency (MHz)
2400(Typ)
Typical Sensitivity (dBm)
-84
Interface Type
ADC/GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
IoT
Mounting
Screw
Package Height
9
Package Width
17
Package Length
43
Order Quantity

