Arrow Electronic Components Online
SIB441EDKT1GE3|VISHAY|simage
SIB441EDKT1GE3|VISHAY|limage
MOSFETs

SIB441EDK-T1-GE3

Trans MOSFET P-CH 12V 9A 6-Pin PowerPAK SC-75 T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    12
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Gate Threshold Voltage (V)
    0.9
  • Maximum Continuous Drain Current (A)
    9
  • Maximum Gate-Source Leakage Current (nA)
    4000
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    25.5@4.5V
  • Typical Gate Charge @ Vgs (nC)
    13.4@4.5V|22.1@8V
  • Typical Input Capacitance @ Vds (pF)
    1180@6V
  • Maximum Power Dissipation (mW)
    2400
  • Typical Fall Time (ns)
    50|52
  • Typical Rise Time (ns)
    42|10
  • Typical Turn-Off Delay Time (ns)
    60
  • Typical Turn-On Delay Time (ns)
    22|7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    6
  • Supplier Package
    PowerPAK SC-75
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources