Arrow Electronic Components Online
SIA923EDJT4GE3|VISHAY|simage
SIA923EDJT4GE3|VISHAY|limage
MOSFETs

SIA923EDJ-T4-GE3

Trans MOSFET P-CH 20V 4.5A 6-Pin PowerPAK SC-70 EP

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±8
  • Maximum Continuous Drain Current (A)
    4.5
  • Maximum Drain-Source Resistance (mOhm)
    54@4.5V
  • Typical Gate Charge @ Vgs (nC)
    9.5@4.5V|16.3@8V
  • Maximum Power Dissipation (mW)
    1900
  • Typical Fall Time (ns)
    10
  • Typical Rise Time (ns)
    16
  • Typical Turn-Off Delay Time (ns)
    30
  • Typical Turn-On Delay Time (ns)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.05
  • Package Length
    2.05
  • PCB changed
    6
  • Supplier Package
    PowerPAK SC-70 EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources