SI8920AD-ISR
SP Amp ISOL Amp Single 5.5V 16-Pin SOIC W T/R Automotive AEC-Q100
Skyworks Solutions
Si892x Isolated Amplifier
Si892x is a galvanically isolated analog amplifier ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system. Si892x amplifiers offer low voltage and differential input while providing higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies.
Si892x devices use our proprietary isolation technology and have a very low signal delay that allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure accuracy is maintained over the entire operating temperature range. Exceptionally high common mode transient immunity enables the Si892x to deliver accurate measurements, even in the presence of high power switching, such as in motor drive system or inverter applications. The amplifiers support up to 5.0 kVrms withstand voltage per UL1577 with a differential analog signal output amplified by either 8.1x or 16.2x.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
Isolation Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
16.2(Typ)
Output Type
Differential
Typical Output Current (mA)
5(Max)
Maximum Input Offset Voltage (mV)
0.2(Typ)@5V
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Voltage Range (V)
5 to 7
Minimum Dual Supply Voltage (V)
3
Typical Dual Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
5.5
Minimum DC Continuous Isolation Voltage (V)
3750(Typ)
Maximum Supply Current (mA)
4.2(Typ)@3.3V/3.8(Typ)@3.3V
Maximum Input Resistance (MOhm)
0.02(Typ)
Maximum Power Dissipation (mW)
212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16

