Arrow Electronic Components Online
SI8920ACIP|SKY|simage
SI8920ACIP|SKY|limage
Special Purpose Amplifiers

SI8920AC-IP

SP Amp ISOL Amp Single 5.5V 8-Pin PDIP SMD

Skyworks Solutions
Datasheets 

Si892x Isolated Amplifier

Si892x is a galvanically isolated analog amplifier ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system. Si892x amplifiers offer low voltage and differential input while providing higher performance, reduced variation with temperature and age, tighter part-to-part matching, and longer lifetimes compared to other isolation technologies.

Si892x devices use our proprietary isolation technology and have a very low signal delay that allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure accuracy is maintained over the entire operating temperature range. Exceptionally high common mode transient immunity enables the Si892x to deliver accurate measurements, even in the presence of high power switching, such as in motor drive system or inverter applications. The amplifiers support up to 5.0 kVrms withstand voltage per UL1577 with a differential analog signal output amplified by either 8.1x or 16.2x.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Isolation Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    16.2(Typ)
  • Output Type
    Differential
  • Typical Output Current (mA)
    5(Max)
  • Maximum Input Offset Voltage (mV)
    0.2(Typ)@5V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Voltage Range (V)
    5 to 7
  • Minimum Dual Supply Voltage (V)
    3
  • Typical Dual Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Minimum DC Continuous Isolation Voltage (V)
    3750(Typ)
  • Maximum Supply Current (mA)
    4.2(Typ)@3.3V/3.8(Typ)@3.3V
  • Maximum Input Resistance (MOhm)
    0.02(Typ)
  • Maximum Power Dissipation (mW)
    212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Dual
  • Mounting
    Surface Mount
  • Package Height
    3.44(Max)
  • Package Width
    6.6(Max)
  • Package Length
    9.9(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources