Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
4
Maximum Data Rate
100Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
10
Maximum Pulse Width Distortion (ns)
7
Maximum Propagation Delay Skew (ns)
10
Output Type
Logic
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Minimum Isolation Voltage (Vrms)
5000
Maximum Propagation Delay Time (tPHL) (ns)
23
Maximum Propagation Delay Time (tPLH) (ns)
20
Maximum Working Insulation Voltage
1000Vrms
Maximum Output Current Drive (mA)
550
Maximum Power Dissipation (mW)
2270
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Forward/Reverse Channels
2/2
Minimum Common Mode Rejection (kV/us)
40
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
24
Order Quantity

