IGBT and MOSFET Gate Driver Photocouplers
SI8751AB-ISR
Optocoupler Drive 1-CH 5.5V 1500V 8-Pin SOIC N T/R Automotive AEC-Q100
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
Yes
PPAP
Unknown
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
2500
Minimum Common Mode Rejection (kV/us)
20
Common Mode Voltage (V)
1500
Maximum Operating Supply Voltage (V)
5.5
Maximum Working Insulation Voltage (Vp)
630
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

