Arrow Electronic Components Online
SI8710ADBIS|SKY|limage
SI8710ADBIS|SKY|originalImage
Digital Isolators

SI8710AD-B-IS

Digital Isolator Open Collector 1-CH 15Mbps Automotive AEC-Q100 6-Pin SDIP SMD

Skyworks Solutions
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    15Mbps
  • Maximum Rise Time (ns)
    15(Typ)
  • Maximum Fall Time (ns)
    5(Typ)
  • Minimum Pulse Width (ns)
    66
  • Maximum Pulse Width Distortion (ns)
    20
  • Maximum Propagation Delay Skew (ns)
    20
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Supply Voltage (V)
    3
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Propagation Delay Time (tPHL) (ns)
    60
  • Maximum Propagation Delay Time (tPLH) (ns)
    60
  • Maximum Working Insulation Voltage
    1140Vp
  • Maximum Output Current Drive (mA)
    8
  • Maximum Power Dissipation (mW)
    140
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Forward/Reverse Channels
    1/0
  • Minimum Common Mode Rejection (kV/us)
    20
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    4.58
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    SDIP SMD
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources