Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels per Chip
5
Maximum Data Rate
150Mbps
Maximum Rise Time (ns)
4
Maximum Fall Time (ns)
4
Minimum Pulse Width (ns)
5
Maximum Pulse Width Distortion (ns)
4.5
Maximum Propagation Delay Skew (ns)
5
Output Type
CMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.375
Maximum Propagation Delay Time (tPHL) (ns)
14
Minimum Isolation Voltage (Vrms)
3750
Maximum Propagation Delay Time (tPLH) (ns)
13
Maximum Working Insulation Voltage
630Vp
Maximum Quiescent Supply Current (mA)
15.2/19.5
Maximum Output Current Drive (mA)
22
Maximum Power Dissipation (mW)
415
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Operating Supply Voltage (V)
2.5|3.3|5
Forward/Reverse Channels
3/2
Minimum Common Mode Rejection (kV/us)
35
Supplier Temperature Grade
Automotive
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16

