Arrow Electronic Components Online
SI8610BBBIS|SKY|simage
SI8610BBBIS|SKY|limage
Digital Isolators

SI8610BB-B-IS

Digital Isolator CMOS 1-CH 150Mbps 8-Pin SOIC N

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    150Mbps
  • Maximum Rise Time (ns)
    4
  • Maximum Fall Time (ns)
    4
  • Minimum Pulse Width (ns)
    5
  • Maximum Pulse Width Distortion (ns)
    5
  • Maximum Propagation Delay Skew (ns)
    5
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Propagation Delay Time (tPHL) (ns)
    14
  • Minimum Isolation Voltage (Vrms)
    2500
  • Maximum Propagation Delay Time (tPLH) (ns)
    14
  • Maximum Working Insulation Voltage
    630Vp
  • Maximum Quiescent Supply Current (mA)
    2/6.7
  • Maximum Output Current Drive (mA)
    10
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Forward/Reverse Channels
    1/0
  • Minimum Common Mode Rejection (kV/us)
    35
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources