Arrow Electronic Components Online
Digital Isolators

SI8388P-IU

Digital Isolator Logic 8-CH 2Mbps 20-Pin QSOP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    8
  • Maximum Data Rate
    2Mbps(Typ)
  • Maximum Rise Time (ns)
    3.9(Typ)
  • Maximum Fall Time (ns)
    3.7(Typ)
  • Maximum Pulse Width Distortion (ns)
    50
  • Maximum Propagation Delay Skew (ns)
    80
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    2.25
  • Minimum Isolation Voltage (Vrms)
    2500(Max)
  • Maximum Working Insulation Voltage
    560Vp
  • Maximum Output Current Drive (mA)
    10
  • Maximum Power Dissipation (mW)
    964
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Forward/Reverse Channels
    8/0
  • Minimum Common Mode Rejection (kV/us)
    25
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.91
  • Package Length
    8.66
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources