IGBT and MOSFET Gate Driver Photocouplers
SI8286CC-ASR
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 16-Pin SOIC W T/R Automotive AEC-Q100
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
Yes
PPAP
Yes
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
3750
Minimum Common Mode Rejection (kV/us)
35
Maximum Rise Time (ns)
15
Maximum Fall Time (ns)
20
Maximum Propagation Delay Time (tPLH) (ns)
50
Maximum Propagation Delay Time (tPHL) (ns)
50
Maximum Pulse Width Distortion (ns)
5
Output Type
Push-Pull
Maximum Peak Output Current (A)
4
Common Mode Voltage (V)
1500
Maximum Operating Supply Voltage (V)
5.5
Maximum Working Insulation Voltage (Vp)
1414
Maximum Power Dissipation (mW)
900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16

