IGBT and MOSFET Gate Driver Photocouplers
SI8281CD-IS
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 20-Pin SOIC W
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Common Mode Rejection (kV/us)
35
Maximum Rise Time (ns)
15
Maximum Fall Time (ns)
20
Maximum Propagation Delay Time (tPLH) (ns)
50
Maximum Propagation Delay Time (tPHL) (ns)
50
Maximum Pulse Width Distortion (ns)
5
Output Type
Push-Pull
Maximum Peak Output Current (A)
4
Common Mode Voltage (V)
1500
Maximum Operating Supply Voltage (V)
5.5
Maximum Working Insulation Voltage (Vp)
1414
Maximum Power Dissipation (mW)
900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Order Quantity

