Gate and Power Drivers
SI8273AB-IM
Driver 4A 2-OUT High Side/Low Side Half Brdg 14-Pin LGA Automotive AEC-Q100
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Preliminary
HTS
8541.49.80.00
Automotive
Yes
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Number of Outputs
2
Maximum Rise Time (ns)
10.5(Typ)
Maximum Fall Time (ns)
13.3(Typ)
Maximum Propagation Delay Time (ns)
45(Typ)
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
8(Typ)
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.84
Package Width
5
Package Length
5
PCB changed
14
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
14

