Arrow Electronic Components Online
SI8261BBCCIS|SKY|simage
SI8261BBCCIS|SKY|limage
IGBT and MOSFET Gate Driver Photocouplers

SI8261BBC-C-IS

Optocoupler Drive Open Collector 1-CH 30V 1500V Automotive AEC-Q100 8-Pin SOIC N

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Channels per Chip
    1
  • Minimum Isolation Voltage (Vrms)
    3750
  • Minimum Common Mode Rejection (kV/us)
    35
  • Maximum Rise Time (ns)
    15
  • Maximum Fall Time (ns)
    20
  • Maximum Propagation Delay Time (tPLH) (ns)
    60
  • Maximum Propagation Delay Time (tPHL) (ns)
    50
  • Maximum Pulse Width Distortion (ns)
    28
  • Output Type
    Open Collector
  • Maximum Peak Output Current (A)
    0.6
  • Maximum Forward Current (mA)
    30
  • Minimum Forward Voltage (V)
    1.6
  • Maximum Forward Voltage (V)
    2.8
  • Maximum Reverse Voltage (V)
    0.3
  • Common Mode Voltage (V)
    1500
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Working Insulation Voltage (Vp)
    630
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources