IGBT and MOSFET Gate Driver Photocouplers
SI8261BBC-C-IP
5 KV LED Emulator Input 4.0 A Isolated Gate Drivers
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
3.44(Max)
Package Width
6.6(Max)
Package Length
9.9(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP SMD
Pin Count
8

