SI823H8BD-IS3
Optocoupler Drive Pull-Up/Down 5.5V 1500V 14-Pin SOIC W Tube
Skyworks SolutionsSi823Hx Isolated Gate Drivers
Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.80.00
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
2.05(Min)
Package Width
7.5
Package Length
10.3
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
14

