Arrow Electronic Components Online
SI823H3CDIS3|SKY|simage
SI823H3CDIS3|SKY|limage
IGBT and MOSFET Gate Driver Photocouplers

SI823H3CD-IS3

Optocoupler Drive Pull-Up/Down 5.5V 1500V 14-Pin SOIC W Tube

Skyworks Solutions
Datasheets 

Si823Hx Isolated Gate Drivers

Si823Hx devices are robust gate drivers for silicon-, GaN- or SiC-based power converter systems, such as SMPS or inverters. Features include a robust 30 V driver VDD capability, low latency for tighter loop control, noise filtering; high CMTI of 125 kV/µs, -5 V voltage withstand on output pins and over-temperature protection. A driver boost stage provides an increased current drive capability during the Miller plateau region for faster turn-on times. Based on our proprietary CMOS capacitive isolation technology, Si823Hx isolated gate drivers deliver superior performance with robust isolation rating to enable driving state-of-the-art GaN or SiC FETs for maximizing system efficiency, while ensuring safety with features such as UVLO protection and dead-time programmability.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources