Arrow Electronic Components Online
SI823HACWAKIT|SKY|simage
SI823HACWAKIT|SKY|limage
Power Management Development Boards and Kits

Si823H-ACWA-KIT | Si823Hx Gate Driver Board

SI823H Gate and Power Driver Evaluation Kit

Skyworks Solutions
Datasheets 

Si823H2x two channel, 4A peak, isolated gate driver board with 0Ω gate resistors and +15V/-3.5V gate bias supplies.

The Si823Hx Gate Driver Board (GDB) is ideal for driving power modules and discrete transistors. This two-channel isolated gate driver solution features a differential digital interface, optimized on-board isolated power supply, and user-configurable turn-on and turn-off gate resistors. Status indicator LEDs and test points make evaluation and prototyping easy.



Features

  • Two input, high-side/low-side gate driver with dead-time control and overlap protection
  • 4 A symmetric peak output current
  • Built-in +15 V and -3.5 V isolated power supplies
  • 5 kVRMS safety rated isolation
  • 125 kV/µs common mode transient immunity (CMTI)
  • DC bus voltage up to 800 V
  • Reverse polarity protection for 12 V input supply
  • Differential inputs for increased noise immunity
  • Module temperature (NTC) output as frequency modulated digital signal


Block Diagram




Additional System Components

The Si823Hx GDB is highly versatile but must be combined with other components to form a complete system. You can choose various vendors' elements to complete your evaluation or prototyping system and tailor it to your specific needs.



Wolfspeed Discrete FET Evaluation



Wolfspeed WolfPACK™ Power Module Evaluation



Related Links



Kit Contents

  • 1x Si823Hx Gate Driver Board
    • Si823H2CD-IS3 two-channel isolated gate driver
    • Si88421BC-IS two-channel digital isolator with integrated DC-DC converter
  • 1x Quick Start Card


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device Technology
    Gate and Power Driver
  • Number of Outputs
    2
  • Output Current (mA)
    4000
  • Input Voltage Range
    10.2VDC to 13.2VDC
  • Typical Switching Frequency (kHz)
    100
  • Supported Device
    SI823H
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    76
  • Product Depth (mm)
    50.8

Documentation and Resources

Datasheets
Design resources