Arrow Electronic Components Online
SI8235BCDIS1|SKY|simage
SI8235BCDIS1|SKY|limage
IGBT and MOSFET Gate Driver Photocouplers

SI8235BC-D-IS1

Optocoupler Drive 5.5V 1500V 16-Pin SOIC N Tube

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources