IGBT and MOSFET Gate Driver Photocouplers
SI8235AB-D-IS1
Optocoupler Drive 2-CH 24V 16-Pin SOIC N
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
2500(Typ)
Maximum Pulse Width Distortion (ns)
5.6
Maximum Peak Output Current (A)
4
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.25(Min)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16

