IGBT and MOSFET Gate Driver Photocouplers
SI8233AB-D-IM
Optocoupler Drive 2-CH 24V 14-Pin LGA
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
2
Minimum Isolation Voltage (Vrms)
2500(Typ)
Maximum Pulse Width Distortion (ns)
5.6
Maximum Peak Output Current (A)
4
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
0.84
Package Width
5
Package Length
5
PCB changed
14
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
14

