Arrow Electronic Components Online
SI8231BBDIS|SKY|simage
SI8231BBDIS|SKY|limage
IGBT and MOSFET Gate Driver Photocouplers

SI8231BB-D-IS

Optocoupler Drive 2-CH 24V 16-Pin SOIC W

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    2
  • Minimum Isolation Voltage (Vrms)
    2500(Typ)
  • Maximum Pulse Width Distortion (ns)
    5.6
  • Maximum Peak Output Current (A)
    0.5
  • Maximum Operating Supply Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources