Arrow Electronic Components Online
SI8230BDDIS3|SKY|limage
SI8230BDDIS3|SKY|simage
IGBT and MOSFET Gate Driver Photocouplers

SI8230BD-D-IS3

0.5 and 4.0 Amp Isolated drivers

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources