Gate and Power Drivers
SI8220DB-D-ISR
Driver 2.5A 1-OUT 8-Pin SOIC N T/R Automotive AEC-Q100
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Drivers
1
High and Low Sides Dependency
Independent
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
30
Maximum Fall Time (ns)
30
Maximum Propagation Delay Time (ns)
60
Minimum Operating Supply Voltage (V)
6.5
Maximum Operating Supply Voltage (V)
24
Peak Output Current (A)
2.5
Output Resistance (Ohm)
15|5
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

