Arrow Electronic Components Online
SI8035AABIU|SKY|simage
SI8035AABIU|SKY|limage
Digital Isolators

SI8035AA-B-IU

Digital Isolator CMOS 3-CH 10Mbps Automotive AEC-Q100 16-Pin QSOP

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    General Purpose
  • Number of Channels per Chip
    3
  • Maximum Data Rate
    10Mbps
  • Maximum Rise Time (ns)
    4
  • Maximum Fall Time (ns)
    4
  • Minimum Pulse Width (ns)
    20
  • Maximum Pulse Width Distortion (ns)
    30
  • Maximum Propagation Delay Skew (ns)
    30
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Propagation Delay Time (tPHL) (ns)
    65
  • Minimum Isolation Voltage (Vrms)
    1000
  • Maximum Propagation Delay Time (tPLH) (ns)
    65
  • Maximum Quiescent Supply Current (mA)
    7.5/12
  • Maximum Output Current Drive (mA)
    22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Forward/Reverse Channels
    3/0
  • Minimum Common Mode Rejection (kV/us)
    35
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min)
  • Package Width
    3.9
  • Package Length
    4.89
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources