Arrow Electronic Components Online
SI7461DPT1E3|VISHAY|simage
SI7461DPT1E3|VISHAY|limage
MOSFETs

SI7461DP-T1-E3

Trans MOSFET P-CH 60V 8.6A 8-Pin PowerPAK SO EP T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain Triple Source
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Maximum Continuous Drain Current (A)
    8.6
  • Maximum Drain-Source Resistance (mOhm)
    14.5@10V
  • Typical Gate Charge @ Vgs (nC)
    121@10V
  • Typical Gate Charge @ 10V (nC)
    121
  • Typical Gate to Drain Charge (nC)
    32
  • Typical Gate to Source Charge (nC)
    20
  • Typical Output Capacitance (pF)
    400
  • Maximum Power Dissipation (mW)
    5400
  • Typical Fall Time (ns)
    90
  • Typical Rise Time (ns)
    20
  • Typical Turn-Off Delay Time (ns)
    205
  • Typical Turn-On Delay Time (ns)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    11.5@10V|15@4.5V
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    5.89
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    PowerPAK SO EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources