Hall Effect Sensors
SI7205-B-00-IV
Hall Effect Sensor Omnipolar 5V/9V/12V/15V/18V/24V 3-Pin SOT-23 Tape
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Omnipolar
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
8
Typical Magnetic Sensor Hysteresis (Gs)
6
Maximum Magnetic Sensor Operating Point (Gs)
30
Minimum Operating Supply Voltage (V)
3.3
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Maximum Operating Supply Voltage (V)
26.5
Maximum Supply Current (uA)
950(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape
Mounting
Surface Mount
Package Height
1.15(Max)
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

