Hall Effect Sensors
SI7202-B-04-IB
Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V 3-Pin TO-92 Tape
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-14
Typical Magnetic Sensor Hysteresis (Gs)
20
Maximum Magnetic Sensor Operating Point (Gs)
14
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
0.4(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape
Mounting
Through Hole
Package Height
3.25(Max)
Package Width
1.62(Max)
Package Length
4.1(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-92
Pin Count
3
Order Quantity

