Hall Effect Sensors
SI7202-B-01-IV
Hall Effect Sensor Latch 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 Tape
Silicon LabsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
6
Typical Magnetic Sensor Hysteresis (Gs)
20
Maximum Magnetic Sensor Operating Point (Gs)
14
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
0.4(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape
Mounting
Surface Mount
Package Height
1.15(Max)
Package Width
1.6
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

